Add To Favorites
Product Overview
Digi-Key Part Number A29932CT-ND
Quantity Available 17.595
Can ship immediately
Manufacturer

Manufacturer Part Number

42142-1

Description CONN TERM RCPT 14-18AWG CRIMP
Expanded Description Terminal Connector Female, Receptacle (Socket) 14-18 AWG Crimp Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets 42142 Drawing
RoHS Information 42142-1 Statement of Compliance
RoHS 2 Statement
3D Model 42142-1.pdf
PCN Design/Specification Multiple Devices Design 26/Jun/2015
Catalog Page 384 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Shur-Plug
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Female, Receptacle (Socket)
Diameter - Barrel 0.156" (3.96mm)
Wire Gauge 14-18 AWG
Length - Overall 0.695" (17.65mm)
Length - Barrel 0.344" (8.74mm)
Insulation Non-Insulated
Termination Crimp
Features -
Contact Material Brass
Contact Finish Tin
Color -
Insulation Diameter 0.130" ~ 0.175" (3.30mm ~ 4.45mm)
Material - Insulation -
 
Additional Resources
Standard Package ? 1
Other Names 42142-1-ND
A29932CT

00:56:03 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,19000 0,19
10 0,18300 1,83
25 0,13680 3,42
50 0,11700 5,85
100 0,11330 11,33
250 0,09760 24,40
500 0,09370 46,85
1.000 0,08199 81,99
2.500 0,07418 185,45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A29932TR-ND
  • Minimum Quantity: 12.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,05679
Send Feedback