Add To Favorites
Product Overview
Digi-Key Part Number A27745CT-ND
Quantity Available 173.197
Can ship immediately
Manufacturer

Manufacturer Part Number

42067-1

Description CONN QC RCPT 22-24AWG 0.110
Expanded Description 0.110" (2.79mm) Quick Connect Female 22-24 AWG Crimp Connector Non-Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets 42067
RoHS Information 42067-1 Statement of Compliance
RoHS 2 Statement
3D Model 42067-1.pdf
Catalog Page 377 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Faston
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Gender Female
Tab Width 0.110" (2.79mm)
Tab Thickness 0.020" (0.51mm)
Tab Length 0.250" (6.35mm)
Length - Overall 0.635" (16.13mm)
Termination Crimp
Wire Gauge 22-24 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color -
Contact Material Brass
Contact Finish Tin
Insulation Diameter 0.040" ~ 0.060" (1.02mm ~ 1.52mm)
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 420671
A27745CT

09:41:12 1.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,11000 0,11
10 0,10100 1,01
25 0,07520 1,88
50 0,06440 3,22
100 0,06230 6,23
250 0,05368 13,42
500 0,05152 25,76
1.000 0,04507 45,07
2.500 0,04078 101,95

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A27745TR-ND
  • Minimum Quantity: 20.000
  • Quantity Available: 160.000 - Immediate
  • Unit Price: 0,03122
Send Feedback