Add To Favorites
Product Overview
Digi-Key Part Number A27661CT-ND
Quantity Available 9.264
Can ship immediately
Manufacturer

Manufacturer Part Number

41800

Description CONN QC RCPT 12-18AWG 0.250
Expanded Description 0.250" (6.35mm) Quick Connect Female 12-18 AWG Crimp Connector Non-Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 41800
RoHS Information 41800 Statement of Compliance
RoHS 2 Statement
Featured Product FASTON Terminals, Receptacles, and Tabs
3D Model 41800.pdf
Catalog Page 376 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Faston
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Angled - 90°, Flag
Gender Female
Tab Width 0.250" (6.35mm)
Tab Thickness 0.032" (0.81mm)
Tab Length 0.305" (7.75mm)
Length - Overall -
Termination Crimp
Wire Gauge 12-18 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line), Right Angle
Features -
Color -
Contact Material Phosphor Bronze
Contact Finish Tin
Insulation Diameter 0.110" ~ 0.210" (2.79mm ~ 5.33mm)
 
For Use With
Additional Resources
Standard Package ? 1
Other Names A27661CT

13:23:17 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,28000 0,28
10 0,26400 2,64
25 0,22560 5,64
50 0,19760 9,88
100 0,18340 18,34
250 0,16224 40,56
500 0,15516 77,58
1.000 0,12696 126,96

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A27661TR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,10580
  • Bulk ? : 42015-ND
  • Minimum Quantity: 5.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,14763
Send Feedback