Add To Favorites
Product Overview
Digi-Key Part Number A27584CT-ND
Quantity Available 17.323
Can ship immediately
Manufacturer

Manufacturer Part Number

41771

Description CONN QC RCPT 18-22AWG 0.250
Expanded Description 0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets 41771
RoHS Information 41771 Statement of Compliance
RoHS 2 Statement
Featured Product FASTON Terminals, Receptacles, and Tabs
3D Model 41771.pdf
Catalog Page 376 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Faston
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Gender Female
Tab Width 0.250" (6.35mm)
Tab Thickness 0.032" (0.81mm)
Tab Length 0.310" (7.87mm)
Length - Overall 0.750" (19.05mm)
Termination Crimp
Wire Gauge 18-22 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color -
Contact Material Brass
Contact Finish -
Insulation Diameter 0.090" ~ 0.130" (2.29mm ~ 3.30mm)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A27584CT

04:17:12 3.29.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,21000 0,21
10 0,19400 1,94
25 0,14440 3,61
50 0,12360 6,18
100 0,11960 11,96
250 0,10308 25,77
500 0,09896 49,48
1.000 0,08659 86,59
2.500 0,07834 195,86

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A27584TR-ND
  • Minimum Quantity: 12.500
  • Quantity Available: 12.500 - Immediate
  • Unit Price: 0,05998
  • Tape & Reel (TR) ? : A107193TR-ND
  • Minimum Quantity: 7.000
  • Quantity Available: 14.000 - Immediate
  • Unit Price: 0,07182
  • Cut Tape (CT) ? : A107193CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 14.300 - Immediate
  • Unit Price: 0,20000
  • Bulk ? : 41968-2-ND
  • Minimum Quantity: 30.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,10467
Send Feedback