Add To Favorites
Product Overview
Digi-Key Part Number A29875CT-ND
Quantity Available 8.272
Can ship immediately
Manufacturer

Manufacturer Part Number

41711

Description CONN RING CIRC 18-22AWG #1/4
Expanded Description Ring Terminal Connector 1/4 Stud Circular 18-22 AWG Crimp
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 41711 Drawing
RoHS Information 41711 Statement of Compliance
RoHS 2 Statement
3D Model 41711.pdf
Catalog Page 384 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Circular
Stud/Tab Size 1/4 Stud
Thickness 0.030" (0.76mm)
Width - Outer Edges 0.468" (11.89mm)
Length - Overall 0.982" (24.94mm)
Mounting Type Free Hanging (In-Line)
Termination Crimp
Wire Gauge 18-22 AWG
Insulation Non-Insulated
Features -
Color -
Contact Material Brass
Contact Finish Tin
Insulation Diameter 0.070" ~ 0.100" (1.78mm ~ 2.54mm)
Material - Insulation -
 
Additional Resources
Standard Package ? 1
Other Names 41711-ND
A29875CT

02:16:57 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,29000 0,29
10 0,27100 2,71
25 0,23120 5,78
50 0,20220 10,11
100 0,18760 18,76
250 0,16600 41,50
500 0,15880 79,40
1.000 0,12993 129,93
2.500 0,11910 297,76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A29875TR-ND
  • Minimum Quantity: 6.000
  • Quantity Available: 0
  • Unit Price: 0,10499
Send Feedback