Add To Favorites
Product Overview
Digi-Key Part Number A100884CT-ND
Quantity Available 49.954
Can ship immediately
Manufacturer

Manufacturer Part Number

40810

Description CONN RING CIRC 16-20AWG #4 CRIMP
Expanded Description Ring Terminal Connector 4 Stud Circular 16-20 AWG Crimp
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 40810
RoHS Information 40810 Statement of Compliance
RoHS 2 Statement
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Circular
Stud/Tab Size 4 Stud
Thickness 0.020" (0.51mm)
Width - Outer Edges 0.260" (6.60mm)
Length - Overall 0.400" (10.16mm)
Mounting Type Free Hanging (In-Line)
Termination Crimp
Wire Gauge 16-20 AWG
Insulation Non-Insulated
Features -
Color -
Contact Material Brass
Contact Finish Tin
Insulation Diameter -
Material - Insulation -
 
Additional Resources
Standard Package ? 1
Other Names A100884CT

09:38:27 3.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,26000 0,26
10 0,24800 2,48
25 0,21200 5,30
50 0,18560 9,28
100 0,17230 17,23
250 0,15236 38,09
500 0,14576 72,88
1.000 0,11925 119,25
2.500 0,10931 273,28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100884TR-ND
  • Minimum Quantity: 20.000
  • Quantity Available: 40.000 - Immediate
  • Unit Price: 0,08432
Send Feedback