Add To Favorites
Product Overview
Digi-Key Part Number A104014CT-ND
Quantity Available 23.616
Can ship immediately
Manufacturer

Manufacturer Part Number

40696

Description CONN RING CIRC 10-12AWG #10
Expanded Description Ring Terminal Connector 10 Stud Circular 10-12 AWG Crimp
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 40696
RoHS Information 40696 Statement of Compliance
RoHS 2 Statement
3D Model 40696.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Circular
Stud/Tab Size 10 Stud
Thickness 0.030" (0.76mm)
Width - Outer Edges 0.343" (8.71mm)
Length - Overall 0.677" (17.20mm)
Mounting Type Free Hanging (In-Line)
Termination Crimp
Wire Gauge 10-12 AWG
Insulation Non-Insulated
Features Serrated Termination
Color -
Contact Material Brass
Contact Finish Tin
Insulation Diameter -
Material - Insulation -
 
Additional Resources
Standard Package ? 1
Other Names A104014CT

07:36:31 1.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,19000 0,19
10 0,18300 1,83
25 0,15680 3,92
50 0,13700 6,85
100 0,12740 12,74
250 0,11264 28,16
500 0,10774 53,87
1.000 0,08816 88,16
2.500 0,08081 202,03

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A104014TR-ND
  • Minimum Quantity: 8.000
  • Quantity Available: 16.000 - Immediate
  • Unit Price: 0,06456
Send Feedback