Add To Favorites
Product Overview
Digi-Key Part Number A100917CT-ND
Quantity Available 619
Can ship immediately
Manufacturer

Manufacturer Part Number

4-794637-2

Description CONN HEADER 12POS DL 15GOLD SMD
Expanded Description 12 Positions Header Connector 0.118" (3.00mm) Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 22 Weeks
Documents & Media
Datasheets 794637 Drawing
RoHS Information 4-794637-2 Statement of Compliance
RoHS 2 Statement
3D Model 4-794637-2.pdf
PCN Design/Specification Multiple Devices TE Logo 12/Feb/2015
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Micro MATE-N-LOK
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.118" (3.00mm)
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Number of Positions 12
Number of Positions Loaded All
Number of Rows 2
Row Spacing - Mating 0.118" (3.00mm)
Mounting Type Surface Mount
Termination Solder
Fastening Type Locking Ramp
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.364" (9.25mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 15µin (0.38µm)
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Polyamide (PA), Nylon
Features Solder Retention
Operating Temperature -40°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating Varies by Wire Gauge
Voltage Rating 250V
Mated Stacking Heights -
Contact Finish Thickness - Post 100µin (2.54µm)
Applications General Purpose
 
Mating Products
For Use With
Additional Resources
Standard Package ? 1
Other Names A100917CT

18:25:46 3.29.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,61000 2,61
25 2,29560 57,39
50 2,19120 109,56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100917TR-ND
  • Minimum Quantity: 175
  • Quantity Available: 350 - Immediate
  • Unit Price: 1,89714
  • Digi-Reel® ? : A100917DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 619 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback