Add To Favorites
Product Overview
Digi-Key Part Number A33269CT-ND
Quantity Available 186
Can ship immediately
Manufacturer

Manufacturer Part Number

4-794627-2

Description CONN HDR 12POS DUAL R/A TIN SMD
Expanded Description 12 Positions Header Connector 0.118" (3.00mm) Surface Mount, Right Angle Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 26 Weeks
Documents & Media
Datasheets 794627 Drawing
RoHS Information 4-794627-2 Statement of Compliance
RoHS 2 Statement
3D Model 4-794627-2.pdf
PCN Design/Specification Multiple Devices TE Logo 12/Feb/2015
Catalog Page 230 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Micro MATE-N-LOK
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.118" (3.00mm)
Shrouding Shrouded
Number of Positions 12
Number of Positions Loaded All
Number of Rows 2
Row Spacing - Mating 0.118" (3.00mm)
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Locking Ramp
Features -
Contact Length - Mating -
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 100µin (2.54µm)
Insulation Color Black
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A33269CT

01:55:47 2.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,00000 3,00
10 2,87900 28,79
25 2,63960 65,99
50 2,51940 125,97

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A33269TR-ND
  • Minimum Quantity: 150
  • Quantity Available: 150 - Immediate
  • Unit Price: 2,18133
  • Digi-Reel® ? : A33269DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 186 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback