Add To Favorites
Product Overview
Digi-Key Part Number A100883CT-ND
Quantity Available 10.496
Can ship immediately
Manufacturer

Manufacturer Part Number

4-175638-0

Description CONN RCPT 10POS DUAL VERT SMD
Expanded Description 10 Position Receptacle Connector Tin 0.049" (1.25mm) Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series FP
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Receptacle
Number of Positions 10
Number of Positions Loaded All
Pitch 0.049" (1.25mm)
Number of Rows 2
Row Spacing 0.049" (1.25mm)
Height Stacking (Mating) -
Height Above Board -
Mounting Type Surface Mount
Termination Solder
Contact Finish Tin
Contact Finish Thickness -
Features Board Guide
Color Black
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A100883CT

12:42:40 2.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,89000 0,89
10 0,77900 7,79
25 0,73320 18,33
50 0,70260 35,13
100 0,67210 67,21
250 0,61100 152,75
500 0,54990 274,95

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100883TR-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 9.000 - Immediate
  • Unit Price: 0,45129
  • Digi-Reel® ? : A100883DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.496 - Immediate
  • Unit Price: Digi-Reel®
  • Tray ? : A123163-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.802 - Immediate
  • Unit Price: 1,15000
Send Feedback