Add To Favorites
Product Overview
Digi-Key Part Number A107121CT-ND
Quantity Available 11.685
Can ship immediately
Manufacturer

Manufacturer Part Number

353249-2

Description CONN QC RCPT 22-26AWG 0.110
Expanded Description 0.110" (2.79mm) Quick Connect Female 22-26 AWG Crimp Connector Non-Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 353249 Drawing
RoHS Information 353249-2 Statement of Compliance
RoHS 2 Statement
3D Model 353249-2.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Positive Lock EX-III
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Gender Female
Tab Width 0.110" (2.79mm)
Tab Thickness 0.020" (0.51mm)
Tab Length 0.283" (7.20mm)
Length - Overall 0.614" (15.60mm)
Termination Crimp
Wire Gauge 22-26 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color -
Contact Material Phosphor Bronze
Contact Finish Tin
Insulation Diameter 0.051" ~ 0.079" (1.30mm ~ 2.00mm)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A107121CT

18:03:11 3.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,12000 0,12
10 0,11700 1,17
25 0,08720 2,18
50 0,07480 3,74
100 0,07240 7,24
250 0,06236 15,59
500 0,05988 29,94
1.000 0,05240 52,40
2.500 0,04741 118,53

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A107121TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,04083
Send Feedback