Add To Favorites
Product Overview
Digi-Key Part Number A24205CT-ND
Quantity Available 3.465
Can ship immediately
Manufacturer

Manufacturer Part Number

350980-3

Description CONN SOCKET 18-24AWG SL156 GOLD
Expanded Description Contact Crimp Socket 18-24 AWG Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 350980 Drawing
RoHS Information 350980-3 Statement of Compliance
RoHS 2 Statement
3D Model 350980-3.pdf
Catalog Page 201 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series SL-156
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 18-24 AWG
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
A24205-ND 770258-1 TE Connectivity AMP Connectors Bulk ? 9.660 - Immediate
0,56000 1
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 350980-3-ND
A24204
A24204-ND
A24205CT

16:19:50 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,47000 0,47
10 0,44200 4,42
25 0,39720 9,93
50 0,35300 17,65
100 0,33840 33,84
250 0,30896 77,24
500 0,29426 147,13
1.000 0,24275 242,75
2.500 0,22068 551,71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : A24205-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.660 - Immediate
  • Unit Price: 0,56000
  • Tape & Reel (TR) ? : A24205TR-ND
  • Minimum Quantity: 6.000
  • Quantity Available: 0
  • Unit Price: 0,19394
Send Feedback