Add To Favorites
Product Overview
Digi-Key Part Number A25387CT-ND
Quantity Available 8.050
Can ship immediately
Manufacturer

Manufacturer Part Number

350923-6

Description CONN SOCKET 10-12AWG GOLD CRIMP
Expanded Description Contact Crimp Socket 10-12 AWG Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Universal MATE-N-LOK
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 10-12 AWG
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A25387CT

15:43:37 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,60000 0,60
10 0,56900 5,69
25 0,51240 12,81
50 0,45560 22,78
100 0,43660 43,66
250 0,39868 99,67
500 0,37968 189,84
1.000 0,31324 313,24

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A25387TR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 7.500 - Immediate
  • Unit Price: 0,25888
  • Bulk ? : A25387-ND
  • Minimum Quantity: 1
  • Quantity Available: 12.565 - Immediate
  • Unit Price: 1,15000
Send Feedback