Add To Favorites
Product Overview
Digi-Key Part Number A100579CT-ND
Quantity Available 147.439
Can ship immediately
Manufacturer

Manufacturer Part Number

350923-3

Description CONN SOCKET 12-10AWG UNIVER MNL
Expanded Description Contact Crimp Socket 10-12 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Universal MATE-N-LOK
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 10-12 AWG
Contact Finish Tin
Contact Finish Thickness -
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A100579CT

03:20:07 1.17.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,22000 0,22
10 0,20700 2,07
25 0,17720 4,43
50 0,15520 7,76
100 0,14410 14,41
250 0,12744 31,86
500 0,12190 60,95
1.000 0,09973 99,73

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100579TR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 145.000 - Immediate
  • Unit Price: 0,08311
  • Bulk ? : A25383-ND
  • Minimum Quantity: 1
  • Quantity Available: 18.761 - Immediate
  • Unit Price: 0,37000
Send Feedback