Add To Favorites
Product Overview
Digi-Key Part Number A100575CT-ND
Quantity Available 9.015
Can ship immediately
Manufacturer

Manufacturer Part Number

350700-7

Description CONN SPLIT PIN 20-14AWG U M-N-L
Expanded Description Contact Crimp Split Pin 14-20 AWG Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Universal MATE-N-LOK
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Split Pin
Contact Termination Crimp
Wire Gauge 14-20 AWG
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A100575CT

11:18:01 2.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,44000 0,44
10 0,41000 4,10
25 0,36920 9,23
50 0,32820 16,41
100 0,31450 31,45
250 0,28720 71,80
500 0,27352 136,76
1.000 0,22565 225,65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100575TR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 7.500 - Immediate
  • Unit Price: 0,18649
  • Bulk ? : A25730-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.514 - Immediate
  • Unit Price: 0,73000
Send Feedback