Add To Favorites
Product Overview
Digi-Key Part Number A25336CT-ND
Quantity Available 16.815
Can ship immediately
Manufacturer

Manufacturer Part Number

350687-7

Description CONN PIN 14-20AWG GOLD CRIMP
Expanded Description Contact Crimp Split Pin 14-20 AWG Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Universal MATE-N-LOK
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Split Pin
Contact Termination Crimp
Wire Gauge 14-20 AWG
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A25336CT

07:29:34 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,44000 0,44
10 0,41700 4,17
25 0,37560 9,39
50 0,33380 16,69
100 0,31990 31,99
250 0,29208 73,02
500 0,27816 139,08
1.000 0,22949 229,49
2.500 0,20862 521,56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A25336TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,18334
  • Bulk ? : A25336-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.324 - Immediate
  • Unit Price: 0,54000
Send Feedback