Add To Favorites
Product Overview
Digi-Key Part Number A100573CT-ND
Quantity Available 22.263
Can ship immediately
Manufacturer

Manufacturer Part Number

350687-2

Description CONN PIN 20-14AWG M-N-LOC GOLD
Expanded Description Contact Crimp Split Pin 14-20 AWG Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Universal MATE-N-LOK
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Split Pin
Contact Termination Crimp
Wire Gauge 14-20 AWG
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
 
For Use With
Additional Resources
Standard Package ? 1
Other Names A100573CT

09:16:13 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,65000 0,65
10 0,61200 6,12
25 0,55080 13,77
50 0,48960 24,48
100 0,46920 46,92
250 0,42844 107,11
500 0,40806 204,03
1.000 0,33665 336,65
2.500 0,30604 765,11

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100573TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,26895
  • Bulk ? : A1442-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.600 - Immediate
  • Unit Price: 0,68000
Send Feedback