Add To Favorites
Product Overview
Digi-Key Part Number A100571CT-ND
Quantity Available 63.413
Can ship immediately
Manufacturer

Manufacturer Part Number

350654-1

Description CONN PIN GROUNDING 20-14AWG
Expanded Description Contact Crimp Pin 14-20 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Universal MATE-N-LOK
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Pin
Contact Termination Crimp
Wire Gauge 14-20 AWG
Contact Finish Tin
Contact Finish Thickness -
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A100571CT

10:24:01 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,11000 0,11
10 0,10700 1,07
25 0,08000 2,00
50 0,06840 3,42
100 0,06610 6,61
250 0,05700 14,25
500 0,05470 27,35
1.000 0,04786 47,86
2.500 0,04330 108,24

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100571TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 60.000 - Immediate
  • Unit Price: 0,03729
  • Bulk ? : A25339-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.740 - Immediate
  • Unit Price: 0,18000
Send Feedback