Add To Favorites
Product Overview
Digi-Key Part Number A14049CT-ND
Quantity Available 65.055
Can ship immediately
Manufacturer

Manufacturer Part Number

350628-1

Description CONN SOCKET 18-24AWG TIN CRIMP
Expanded Description Contact Crimp Socket 18-24 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets 350628 Drawing
RoHS Information 350628-1 Statement of Compliance
RoHS 2 Statement
3D Model 350628-1.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Commercial .062" Pin and Socket
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 18-24 AWG
Contact Finish Tin
Contact Finish Thickness -
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A14049CT

11:39:59 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,11000 0,11
10 0,09900 0,99
25 0,07360 1,84
50 0,06320 3,16
100 0,06100 6,10
250 0,05268 13,17
500 0,05054 25,27
1.000 0,04423 44,23
2.500 0,04002 100,05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A14049TR-ND
  • Minimum Quantity: 6.500
  • Quantity Available: 58.500 - Immediate
  • Unit Price: 0,03447
  • Bulk ? : A14049-ND
  • Minimum Quantity: 1
  • Quantity Available: 20.888 - Immediate
  • Unit Price: 0,17000
  • Tape & Reel (TR) ? : 350628-8-ND
  • Minimum Quantity: 57.600  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,02844
Send Feedback