Add To Favorites
Product Overview
Digi-Key Part Number A1439CT-ND
Quantity Available 25.207
Can ship immediately
Manufacturer

Manufacturer Part Number

350570-2

Description CONN SOCKET 18-24AWG GOLD CRIMP
Expanded Description Contact Crimp Socket 18-24 AWG Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Universal MATE-N-LOK
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 18-24 AWG
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A1439CT

11:45:59 3.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,59000 0,59
10 0,56100 5,61
25 0,50480 12,62
50 0,44880 22,44
100 0,43010 43,01
250 0,39264 98,16
500 0,37396 186,98
1.000 0,30851 308,51
2.500 0,28046 701,16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A1439TR-ND
  • Minimum Quantity: 7.500
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,24647
  • Bulk ? : A1439-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.941 - Immediate
  • Unit Price: 0,90000
Send Feedback