Add To Favorites
Product Overview
Digi-Key Part Number A14299CT-ND
Quantity Available
Manufacturer

Manufacturer Part Number

350561-2

Description CONN PIN 18-24AWG GOLD CRIMP
Expanded Description Contact Crimp Pin 18-24 AWG Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Universal MATE-N-LOK
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Pin
Contact Termination Crimp
Wire Gauge 18-24 AWG
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A14299CT

20:10:45 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,62000 0,62
10 0,58800 5,88
25 0,53000 13,25
50 0,47080 23,54
100 0,45120 45,12
250 0,41200 103,00
500 0,39236 196,18
1.000 0,32370 323,70
2.500 0,29428 735,70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : A14299-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.923 - Immediate
  • Unit Price: 1,00000
  • Tape & Reel (TR) ? : A14299TR-ND
  • Minimum Quantity: 7.000
  • Quantity Available: 0
  • Unit Price: 0,25861
Send Feedback