Add To Favorites
Product Overview
Digi-Key Part Number A25408CT-ND
Quantity Available 46.077
Can ship immediately
Manufacturer

Manufacturer Part Number

350538-6

Description CONN PIN 14-20AWG GOLD CRIMP
Expanded Description Contact Crimp Pin 14-20 AWG Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Universal MATE-N-LOK
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Pin
Contact Termination Crimp
Wire Gauge 14-20 AWG
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A25408CT

21:10:32 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,54000 0,54
10 0,50400 5,04
25 0,45360 11,34
50 0,40340 20,17
100 0,38640 38,64
250 0,35284 88,21
500 0,33602 168,01
1.000 0,27722 277,22

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A25408TR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 45.000 - Immediate
  • Unit Price: 0,22911
  • Bulk ? : A25408-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.425 - Immediate
  • Unit Price: 1,33000
Send Feedback