Add To Favorites
Product Overview
Digi-Key Part Number A25372CT-ND
Quantity Available 14.182
Can ship immediately
Manufacturer

Manufacturer Part Number

350537-7

Description CONN SOCKET 14-20AWG GOLD CRIMP
Expanded Description Contact Crimp Socket 14-20 AWG Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Universal MATE-N-LOK
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 14-20 AWG
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A25372CT

09:29:43 1.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,50000 0,50
10 0,47300 4,73
25 0,40520 10,13
50 0,34440 17,22
100 0,33090 33,09
250 0,29716 74,29
500 0,28364 141,82
1.000 0,23637 236,37

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A25372TR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 12.500 - Immediate
  • Unit Price: 0,19646
  • Bulk ? : A25372-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.506 - Immediate
  • Unit Price: 0,57000
Send Feedback