Add To Favorites
Product Overview
Digi-Key Part Number A25409CT-ND
Quantity Available 15.114
Can ship immediately
Manufacturer

Manufacturer Part Number

350537-6

Description CONN SOCKET 14-20AWG GOLD CRIMP
Expanded Description Contact Crimp Socket 14-20 AWG Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Universal MATE-N-LOK
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 14-20 AWG
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A25409CT

17:02:03 2.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,60000 0,60
10 0,55500 5,55
25 0,50040 12,51
50 0,44480 22,24
100 0,42620 42,62
250 0,38912 97,28
500 0,37058 185,29
1.000 0,30574 305,74

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A25409TR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 12.500 - Immediate
  • Unit Price: 0,25267
  • Bulk ? : A25409-ND
  • Minimum Quantity: 1
  • Quantity Available: 784 - Immediate
  • Unit Price: 1,20000
Send Feedback