Add To Favorites
Product Overview
Digi-Key Part Number A100565CT-ND
Quantity Available 48.108
Can ship immediately
Manufacturer

Manufacturer Part Number

350537-1

Description CONN SOCKET 14-20AWG TIN CRIMP
Expanded Description Contact Crimp Socket 14-20 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Universal MATE-N-LOK
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 14-20 AWG
Contact Finish Tin
Contact Finish Thickness -
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A100565CT

23:07:25 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,10000 0,10
10 0,08700 0,87
25 0,06520 1,63
50 0,05600 2,80
100 0,05410 5,41
250 0,04668 11,67
500 0,04480 22,40
1.000 0,03920 39,20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100565TR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 45.000 - Immediate
  • Unit Price: 0,03224
  • Bulk ? : A14302-ND
  • Minimum Quantity: 1
  • Quantity Available: 15.288 - Immediate
  • Unit Price: 0,18000
Send Feedback