Add To Favorites
Product Overview
Digi-Key Part Number A100564CT-ND
Quantity Available 22.173
Can ship immediately
Manufacturer

Manufacturer Part Number

350536-7

Description CONN SOCKET 14-20AWG GOLD CRIMP
Expanded Description Contact Crimp Socket 14-20 AWG Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Universal MATE-N-LOK
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 14-20 AWG
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A100564CT

17:28:21 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,49000 0,49
10 0,46300 4,63
25 0,39640 9,91
50 0,33700 16,85
100 0,32380 32,38
250 0,29080 72,70
500 0,27758 138,79
1.000 0,23131 231,31
2.500 0,21149 528,72

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100564TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,18024
  • Bulk ? : A25342-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.789 - Immediate
  • Unit Price: 0,59000
Send Feedback