Add To Favorites
Product Overview
Digi-Key Part Number A25347CT-ND
Quantity Available 11.699
Can ship immediately
Manufacturer

Manufacturer Part Number

350536-6

Description CONN SOCKET 14-20AWG GOLD CRIMP
Expanded Description Contact Crimp Socket 14-20 AWG Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Universal MATE-N-LOK
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 14-20 AWG
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A25347CT

01:12:39 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,65000 0,65
10 0,61300 6,13
25 0,55160 13,79
50 0,49020 24,51
100 0,46990 46,99
250 0,42904 107,26
500 0,40858 204,29
1.000 0,33708 337,08
2.500 0,30644 766,10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A25347TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,26930
  • Bulk ? : A25347-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.815 - Immediate
  • Unit Price: 0,94000
Send Feedback