Add To Favorites
Product Overview
Digi-Key Part Number A1443CT-ND
Quantity Available 78.654
Can ship immediately
Manufacturer

Manufacturer Part Number

350536-2

Description CONN SOCKET 14-20AWG GOLD CRIMP
Expanded Description Contact Crimp Socket 14-20 AWG Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Universal MATE-N-LOK
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 14-20 AWG
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A1443CT

03:18:43 3.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,76000 0,76
10 0,71900 7,19
25 0,64760 16,19
50 0,57560 28,78
100 0,55170 55,17
250 0,50368 125,92
500 0,47970 239,85
1.000 0,39575 395,75
2.500 0,35977 899,43

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : A1443-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.560 - Immediate
  • Unit Price: 0,94000
  • Tape & Reel (TR) ? : A1443TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 75.000 - Immediate
  • Unit Price: 0,31617
Send Feedback