Add To Favorites
Product Overview
Digi-Key Part Number A14099CT-ND
Quantity Available 23.033
Can ship immediately
Manufacturer

Manufacturer Part Number

350416-1

Description CONN PIN 14-20AWG TIN CRIMP
Expanded Description Contact Crimp Pin 14-20 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets 350416 Drawing
RoHS Information 350416-1 Statement of Compliance
RoHS 2 Statement
3D Model 350416-1.pdf
PCN Design/Specification 350416, 350418 Plating Notes 19/May/2015
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Commercial .093" Pin and Socket
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Pin
Contact Termination Crimp
Wire Gauge 14-20 AWG
Contact Finish Tin
Contact Finish Thickness -
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A14099CT

00:39:08 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,10000 0,10
10 0,08400 0,84
25 0,06200 1,55
50 0,05340 2,67
100 0,05160 5,16
250 0,04444 11,11
500 0,04270 21,35
1.000 0,03736 37,36

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A14099TR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,03073
  • Bulk ? : A14099-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.205 - Immediate
  • Unit Price: 0,17000
Send Feedback