Add To Favorites
Product Overview
Digi-Key Part Number A100557CT-ND
Quantity Available 9.498
Can ship immediately
Manufacturer

Manufacturer Part Number

350218-7

Description CONN PIN 20-14AWG UMATE-N-LOK
Expanded Description Contact Crimp Pin 14-20 AWG Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Universal MATE-N-LOK
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Pin
Contact Termination Crimp
Wire Gauge 14-20 AWG
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A100557CT

16:38:55 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,39000 0,39
10 0,37400 3,74
25 0,32120 8,03
50 0,27300 13,65
100 0,26220 26,22
250 0,23552 58,88
500 0,22482 112,41
1.000 0,18734 187,34
2.500 0,17128 428,20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : A25341-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.388 - Immediate
  • Unit Price: 0,58000
  • Tape & Reel (TR) ? : A100557TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,14598
Send Feedback