Add To Favorites
Product Overview
Digi-Key Part Number A14301CT-ND
Quantity Available 26.745
Can ship immediately
Manufacturer

Manufacturer Part Number

350218-2

Description CONN PIN 14-20AWG GOLD CRIMP
Expanded Description Contact Crimp Pin 14-20 AWG Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Universal MATE-N-LOK
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Pin
Contact Termination Crimp
Wire Gauge 14-20 AWG
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A14301CT

03:12:21 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,61000 0,61
10 0,57200 5,72
25 0,51520 12,88
50 0,45800 22,90
100 0,43890 43,89
250 0,40072 100,18
500 0,38166 190,83
1.000 0,31487 314,87
2.500 0,28624 715,61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A14301TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 25.000 - Immediate
  • Unit Price: 0,25155
  • Bulk ? : A14301-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.702 - Immediate
  • Unit Price: 0,84000
Send Feedback