Add To Favorites
Product Overview
Digi-Key Part Number A25752CT-ND
Quantity Available 259.605
Can ship immediately
Manufacturer

Manufacturer Part Number

350200-2

Description CONN SOCKET 10-14AWG TIN CRIMP
Expanded Description Contact Crimp Socket 10-14 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 350200
RoHS Information 350200-2 Statement of Compliance
RoHS 2 Statement
3D Model 350200-2.pdf
Catalog Page 239 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series MATE-N-LOK
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 10-14 AWG
Contact Finish Tin
Contact Finish Thickness -
 
Tooling
Additional Resources
Standard Package ? 1
Other Names A25752CT

01:14:16 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,28000 0,28
10 0,25800 2,58
25 0,22000 5,50
50 0,19260 9,63
100 0,17880 17,88
250 0,15812 39,53
500 0,15128 75,64
1.000 0,12378 123,78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A25752TR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 257.500 - Immediate
  • Unit Price: 0,10314
  • Bulk ? : A25752-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.974 - Immediate
  • Unit Price: 0,56000
Send Feedback