Add To Favorites
Product Overview
Digi-Key Part Number A107048CT-ND
Quantity Available 83.158
Can ship immediately
Manufacturer

Manufacturer Part Number

316836-1

Description 040-3 REC CONT. S
Expanded Description Contact Crimp Socket 20-22 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets 316836 Drawing
RoHS Information 316836-1 Statement of Compliance
RoHS 2 Statement
3D Model 316836-1.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Multi-Lock
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 20-22 AWG
Contact Finish Tin
Contact Finish Thickness -
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A107048CT

04:05:03 2.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,25000 0,25
10 0,23400 2,34
25 0,20000 5,00
50 0,17520 8,76
100 0,16270 16,27
250 0,14392 35,98
500 0,13768 68,84
1.000 0,11265 112,65
2.500 0,10326 258,16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A107048TR-ND
  • Minimum Quantity: 6.000
  • Quantity Available: 78.000 - Immediate
  • Unit Price: 0,09103
Send Feedback