Add To Favorites
Product Overview
Digi-Key Part Number A31398CT-ND
Quantity Available 69.072
Can ship immediately
Manufacturer

Manufacturer Part Number

3-770476-1

Description CONN SOCKET 18-24AWG SL156 TIN
Expanded Description Contact Crimp Socket 18-24 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 770476 Drawing
RoHS Information 3-770476-1 Statement of Compliance
RoHS 2 Statement
3D Model 3-770476-1.pdf
Catalog Page 201 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series SL-156
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 18-24 AWG
Contact Finish Tin
Contact Finish Thickness 80µin (2.03µm)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 3-770476-1-ND
A31398
A31398-ND
A31398CT

09:05:28 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,13000 0,13
10 0,13100 1,31
25 0,09760 2,44
50 0,08360 4,18
100 0,08060 8,06
250 0,06952 17,38
500 0,06674 33,37
1.000 0,05840 58,40
2.500 0,05284 132,10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A31398TR-ND
  • Minimum Quantity: 5.500
  • Quantity Available: 66.000 - Immediate
  • Unit Price: 0,04551
  • Bulk ? : A32533-ND
  • Minimum Quantity: 1
  • Quantity Available: 28.579 - Immediate
  • Unit Price: 0,33000
Send Feedback