Add To Favorites
Product Overview
Digi-Key Part Number A31990CT-ND
Quantity Available 33.058
Can ship immediately
Manufacturer

Manufacturer Part Number

3-66104-0

Description CONN SOCKET 20-24AWG TIN CRIMP
Expanded Description Socket Contact Tin Crimp 20-24 AWG Stamped
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets 66104 Drawing
66104 Rev.AV
RoHS Information 3-66104-0 Statement of Compliance
RoHS 2 Statement
3D Model 3-66104-0.pdf
Catalog Page 428 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Multimate III+
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Stamped
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 20-24 AWG
Material Brass
Plating Tin
Plating - Thickness 50µin (1.27µm)
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A31990CT

10:01:59 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,69000 0,69
10 0,65100 6,51
25 0,58600 14,65
50 0,52080 26,04
100 0,49910 49,91
250 0,45576 113,94
500 0,43404 217,02
1.000 0,35808 358,08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A31990TR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 32.000 - Immediate
  • Unit Price: 0,29593
  • Bulk ? : A31990-ND
  • Minimum Quantity: 1
  • Quantity Available: 25.756 - Immediate
  • Unit Price: 0,49000
  • Tape & Reel (TR) ? : 2-66104-9-ND
  • Minimum Quantity: 12.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,22102
Send Feedback