Add To Favorites
Product Overview
Digi-Key Part Number A27856CT-ND
Quantity Available 11.183
Can ship immediately
Manufacturer

Manufacturer Part Number

3-520406-2

Description CONN QC RCPT 14-16AWG 0.250
Expanded Description 0.250" (6.35mm) Quick Connect Female 14-16 AWG Crimp Connector Fully Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 520406
RoHS Information 3-520406-2 Statement of Compliance
RoHS 2 Statement
Featured Product FASTON Terminals, Receptacles, and Tabs
3D Model 3-520406-2.pdf
Catalog Page 374 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Ultra-Fast Plus
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Gender Female
Tab Width 0.250" (6.35mm)
Tab Thickness 0.032" (0.81mm)
Tab Length -
Length - Overall 0.855" (21.72mm)
Termination Crimp
Wire Gauge 14-16 AWG
Insulation Fully Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color Blue
Contact Material Brass
Contact Finish Tin
Insulation Diameter 0.090" ~ 0.160" (2.29mm ~ 4.06mm)
 
You May Also Be Interested In
  • 131C10029X - Conec | 626-1141-ND DigiKey Electronics
  • 131C10029X
  • Conec
  • CONN PIN COMBO-D 12-14AWG SOLDER
  • Unit Price 2,19000
  • 626-1141-ND
Additional Resources
Standard Package ? 1
Other Names A27856CT

10:54:08 2.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,36000 0,36
10 0,34400 3,44
25 0,29520 7,38
50 0,25080 12,54
100 0,24110 24,11
250 0,21640 54,10
500 0,20658 103,29
1.000 0,17216 172,16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A27856TR-ND
  • Minimum Quantity: 2.200
  • Quantity Available: 8.800 - Immediate
  • Unit Price: 0,14845
  • Bulk ? : A27856-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.317 - Immediate
  • Unit Price: 0,39000
Send Feedback