Add To Favorites
Product Overview
Digi-Key Part Number A27852CT-ND
Quantity Available 16.851
Can ship immediately
Manufacturer

Manufacturer Part Number

3-520404-2

Description CONN QC RCPT 14-16AWG 0.187
Expanded Description 0.187" (4.75mm) Quick Connect Female 14-16 AWG Crimp Connector Fully Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 520404
RoHS Information 3-520404-2 Statement of Compliance
RoHS 2 Statement
3D Model 3-520404-2.pdf
Catalog Page 374 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Ultra-Fast Plus
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Gender Female
Tab Width 0.187" (4.75mm)
Tab Thickness 0.032" (0.81mm)
Tab Length -
Length - Overall 0.855" (21.72mm)
Termination Crimp
Wire Gauge 14-16 AWG
Insulation Fully Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color Blue
Contact Material Brass
Contact Finish Tin
Insulation Diameter 0.090" ~ 0.160" (2.29mm ~ 4.06mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A27852CT

19:47:06 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,34000 0,34
10 0,31700 3,17
25 0,27200 6,80
50 0,23100 11,55
100 0,22190 22,19
250 0,19932 49,83
500 0,19026 95,13
1.000 0,15855 158,55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A27852TR-ND
  • Minimum Quantity: 2.200
  • Quantity Available: 15.400 - Immediate
  • Unit Price: 0,13673
  • Bulk ? : A27852-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.679 - Immediate
  • Unit Price: 0,41000
Send Feedback