Add To Favorites
Product Overview
Digi-Key Part Number A27802CT-ND
Quantity Available 46.424
Can ship immediately
Manufacturer

Manufacturer Part Number

3-520370-2

Description CONN QC RCPT 14-16AWG 0.110
Expanded Description 0.110" (2.79mm), 0.125" (3.18mm) Quick Connect Female 14-16 AWG Crimp Connector Fully Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets 520370
RoHS Information 3-520370-2 Statement of Compliance
RoHS 2 Statement
3D Model 3-520370-2.pdf
Catalog Page 374 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Ultra-Fast
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Gender Female
Tab Width 0.110" (2.79mm), 0.125" (3.18mm)
Tab Thickness 0.020" (0.51mm)
Tab Length -
Length - Overall 0.865" (21.97mm)
Termination Crimp
Wire Gauge 14-16 AWG
Insulation Fully Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color Blue
Contact Material Brass
Contact Finish Tin
Insulation Diameter 0.260" (6.60mm)
 
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A27802CT

05:56:55 2.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,31000 0,31
10 0,28800 2,88
25 0,24720 6,18
50 0,21020 10,51
100 0,20200 20,20
250 0,18140 45,35
500 0,17318 86,59
1.000 0,14432 144,32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A27802TR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 46.000 - Immediate
  • Unit Price: 0,12445
Send Feedback