Add To Favorites
Product Overview
Digi-Key Part Number A27811CT-ND
Quantity Available 8.380
Can ship immediately
Manufacturer

Manufacturer Part Number

3-350815-2

Description CONN QC RCPT 14-16AWG 0.187
Expanded Description 0.187" (4.75mm) Quick Connect Female 14-16 AWG Crimp Connector Fully Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets 350815
RoHS Information 3-350815-2 Statement of Compliance
RoHS 2 Statement
3D Model 3-350815-2.pdf
Catalog Page 374 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Ultra-Fast
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Gender Female
Tab Width 0.187" (4.75mm)
Tab Thickness 0.020" (0.51mm)
Tab Length -
Length - Overall 0.855" (21.72mm)
Termination Crimp
Wire Gauge 14-16 AWG
Insulation Fully Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color Blue
Contact Material Brass
Contact Finish Tin
Insulation Diameter 0.160" (4.06mm)
 
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A27811CT

23:02:58 1.16.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,30000 0,30
10 0,27800 2,78
25 0,23880 5,97
50 0,20300 10,15
100 0,19510 19,51
250 0,17524 43,81
500 0,16728 83,64
1.000 0,13940 139,40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : A27811-ND
  • Minimum Quantity: 1
  • Quantity Available: 30.708 - Immediate
  • Unit Price: 0,24000
  • Tape & Reel (TR) ? : A27811TR-ND
  • Minimum Quantity: 2.200
  • Quantity Available: 6.600 - Immediate
  • Unit Price: 0,12021
Send Feedback