Add To Favorites
Product Overview
Digi-Key Part Number A24859-ND
Quantity Available 19.379
Can ship immediately
Manufacturer

Manufacturer Part Number

3-331272-8

Description CONN PIN RCPT .018-.021 SOLDER
Expanded Description Pin Receptacle Connector 0.018" ~ 0.021" (0.46mm ~ 0.53mm) No Tail Solder
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Documents & Media
Datasheets 331272
RoHS Information 3-331272-8 Statement of Compliance
RoHS 2 Statement
3D Model 3-331272-8.pdf
Catalog Page 525 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series 2
Packaging ? Bulk ?
Part Status Active
Tail Type No Tail
Termination Solder
Length - Overall 0.138" (3.51mm)
Accepts Pin Diameter 0.018" ~ 0.021" (0.46mm ~ 0.53mm)
Mounting Hole Diameter 0.052" (1.32mm)
Pin Hole Diameter -
Flange Diameter 0.070" (1.77mm)
Tail Diameter -
Socket Depth 0.125" (3.18mm)
Contact Material Beryllium Copper
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
Features Open Bottom
Operating Temperature -65°C ~ 126°C
Board Thickness -
Insertion Force -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 2.000
Other Names 33312728
A24859

05:49:34 2.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,76000 0,76
10 0,66700 6,67
25 0,62760 15,69
50 0,60140 30,07
100 0,57530 57,53
250 0,52300 130,75
500 0,47070 235,35
1.000 0,41840 418,40
2.500 0,37918 947,94

Submit a request for quotation on quantities greater than those displayed.

Send Feedback