Add To Favorites
Product Overview
Digi-Key Part Number A120853CT-ND
Quantity Available 14.442
Can ship immediately
Manufacturer

Manufacturer Part Number

3-2199250-5

Description 3.8H SPRNG FINGER TYPE C SMT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets Scalable Spring Finger
3-2199250-x Drawing
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Part Status Active
Type Shield Finger, Pre-Loaded
Shape -
Width 0.059" (1.50mm)
Length 0.136" (3.45mm)
Height 0.150" (3.80mm)
Material Copper Alloy
Plating Gold
Plating - Thickness 19.685µin (0.50µm)
Attachment Method Solder
Operating Temperature -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A120853CT

17:51:11 2.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,35000 0,35
10 0,33700 3,37
25 0,28920 7,23
50 0,24580 12,29
100 0,23610 23,61
250 0,21204 53,01
500 0,20240 101,20
1.000 0,16866 168,66

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A120853TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,14019
Send Feedback