Add To Favorites
Product Overview
Digi-Key Part Number A102054-ND
Quantity Available 4.673
Can ship immediately
Manufacturer

Manufacturer Part Number

3-1634223-2

Description CONN D-SUB RCPT 15POS VERT SLDR
Expanded Description 15 Position D-Sub Receptacle, Female Sockets Connector, Through Hole Solder
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets 1634223
RoHS Information 3-1634223-2 Statement of Compliance
RoHS 2 Statement
3D Model 3-1634223-2.pdf
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMPLIMITE HD-20
Packaging ? Tray ?
Part Status Active
Connector Style D-Sub
Connector Type Receptacle, Female Sockets
Number of Positions 15
Number of Rows 2
Shell Size, Connector Layout 2 (DA, A)
Contact Type Signal
Mounting Type Through Hole
Flange Feature Mating Side, Female Screwlock (4-40)
Termination Solder
Features Board Lock
Shell Material, Finish Steel, Nickel Plated
Contact Finish Gold
Contact Finish Thickness 15µin (0.38µm)
Ingress Protection -
Operating Temperature -55°C ~ 105°C
Voltage Rating 250V
Current Rating 3A
Housing Material Thermoplastic
Color Black
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 70
Other Names 3-1634223-2-ND
316342232
A102054

01:59:40 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,18000 2,18
10 2,09400 20,94
50 1,83220 91,61
100 1,74490 174,49
250 1,52680 381,70
500 1,48318 741,59
1.000 1,26506 1.265,06
2.500 1,26022 3.150,54

Submit a request for quotation on quantities greater than those displayed.

Send Feedback