Add To Favorites
Product Overview
Digi-Key Part Number A98708CT-ND
Quantity Available 42.051
Can ship immediately
Manufacturer

Manufacturer Part Number

292230-3

Description CONN HEADER 3POS VERT SMD TIN
Expanded Description 3 Positions Header Connector 0.059" (1.50mm) Surface Mount Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Mini CT
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.059" (1.50mm)
Shrouding Shrouded
Number of Positions 3
Number of Positions Loaded All
Number of Rows 1
Row Spacing - Mating -
Mounting Type Surface Mount
Termination Solder
Fastening Type -
Contact Length - Mating 0.094" (2.40mm)
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Features Board Guide
Insulation Color Beige
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A98708CT

07:55:00 3.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,55000 0,55
10 0,51400 5,14
25 0,46320 11,58
50 0,41200 20,60
100 0,39480 39,48
250 0,36040 90,10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A98708TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 41.500 - Immediate
  • Unit Price: 0,31206
  • Digi-Reel® ? : A98708DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 42.051 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback