Add To Favorites
Product Overview
Digi-Key Part Number A98633CT-ND
Quantity Available 7.432
Can ship immediately
Manufacturer

Manufacturer Part Number

292174-3

Description CONN HEADER 3POS VERT 2MM SMD
Expanded Description 3 Positions Header, Shrouded Connector 0.079" (2.00mm) Surface Mount Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 292174 Drawing
RoHS Information 292174-3 Statement of Compliance
RoHS 2 Statement
3D Model 292174-3.pdf
PCN Design/Specification 29217y Drawing 16/Apr/2014
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 125 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series CT
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header, Shrouded
Contact Type Male Pin
Pitch 0.079" (2.00mm)
Number of Positions 3
Number of Positions Loaded All
Number of Rows 1
Row Spacing -
Mounting Type Surface Mount
Termination Solder
Fastening Type -
Features Board Guide
Contact Mating Length 0.177" (4.50mm)
Contact Finish Tin
Contact Finish Thickness -
Color Natural
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A98633CT

20:25:34 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,54000 1,54
10 1,35300 13,53
25 1,27360 31,84
50 1,22020 61,01
100 1,16720 116,72
250 1,06112 265,28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A98633TR-ND
  • Minimum Quantity: 700
  • Quantity Available: 7.000 - Immediate
  • Unit Price: 0,86820
  • Digi-Reel® ? : A98633DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.432 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback