Add To Favorites
Product Overview
Digi-Key Part Number A98625CT-ND
Quantity Available 14.881
Can ship immediately
Manufacturer

Manufacturer Part Number

292173-3

Description CONN HEADER 3POS R/A 2MM SMD TIN
Expanded Description 3 Positions Header Connector 0.079" (2.00mm) Surface Mount, Right Angle Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 292173
RoHS Information 292173-3 Statement of Compliance
RoHS 2 Statement
3D Model 292173-3.pdf
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 125 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series CT
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.079" (2.00mm)
Shrouding Shrouded
Number of Positions 3
Number of Positions Loaded All
Number of Rows 1
Row Spacing - Mating -
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type -
Contact Length - Mating 0.165" (4.20mm)
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Features Board Guide, Solder Retention
Insulation Color Black
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A98625CT

02:51:13 3.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,11000 1,11
10 0,98000 9,80
25 0,92160 23,04
50 0,88340 44,17
100 0,84500 84,50
250 0,76816 192,04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A98625TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 14.500 - Immediate
  • Unit Price: 0,62850
  • Digi-Reel® ? : A98625DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 14.881 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback