Add To Favorites
Product Overview
Digi-Key Part Number A123013CT-ND
Quantity Available 90.981
Can ship immediately
Manufacturer

Manufacturer Part Number

280919-4

Description CONN QC RCPT 15-20AWG 0.187
Expanded Description 0.187" (4.75mm) Quick Connect Female 15-20 AWG Crimp Connector Non-Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 25 Weeks
Documents & Media
Datasheets 280919
RoHS Information 280919-4 Statement of Compliance
RoHS 2 Statement
3D Model 280919-4.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Fastin-Faston
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Gender Female
Tab Width 0.187" (4.75mm)
Tab Thickness 0.032" (0.81mm)
Tab Length 0.252" (6.40mm)
Length - Overall 0.630" (16.00mm)
Termination Crimp
Wire Gauge 15-20 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color -
Contact Material Phosphor Bronze
Contact Finish Tin
Insulation Diameter 0.091" ~ 0.130" (2.31mm ~ 3.30mm)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A123013CT

04:32:50 3.30.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,18000 0,18
10 0,17000 1,70
25 0,12680 3,17
50 0,10860 5,43
100 0,10500 10,50
250 0,09052 22,63
500 0,08690 43,45
1.000 0,07604 76,04
2.500 0,06880 172,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A123013TR-ND
  • Minimum Quantity: 8.000
  • Quantity Available: 88.000 - Immediate
  • Unit Price: 0,05761
Send Feedback