Add To Favorites
Product Overview
Digi-Key Part Number A100538CT-ND
Quantity Available 5.232
Can ship immediately
Manufacturer

Manufacturer Part Number

280756-2

Description CONN QC RCPT 10-12AWG 0.375
Expanded Description 0.375" (9.53mm) Quick Connect Female 10-12 AWG Crimp Connector Non-Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Fastin-Faston
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Gender Female
Tab Width 0.375" (9.53mm)
Tab Thickness 0.047" (1.19mm)
Tab Length -
Length - Overall 1.102" (27.99mm)
Termination Crimp
Wire Gauge 10-12 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color -
Contact Material Brass
Contact Finish Tin
Insulation Diameter 0.134" ~ 0.201" (3.40mm ~ 5.10mm)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A100538CT

00:35:40 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,46000 0,46
10 0,43800 4,38
25 0,37480 9,37
50 0,31860 15,93
100 0,30610 30,61
250 0,27488 68,72
500 0,26238 131,19
1.000 0,21864 218,64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100538TR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,18855
Send Feedback