Add To Favorites
Product Overview
Digi-Key Part Number A118884CT-ND
Quantity Available 3.849
Can ship immediately
Manufacturer

Manufacturer Part Number

2213365-1

Description CONN SSL BRUSH CONTACT SOLDER
Expanded Description SSL Contact, Brush Solder Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series SlimSeal
Packaging ? Cut Tape (CT) ?
Part Status Active
Style Board to Cable/Wire
Connector Type Contact, Brush
Number of Positions 1
Mounting Type Through Hole
Termination Solder
Pitch -
Wire Gauge -
Features -
Contact Finish Gold
Contact Material Copper Alloy
Fastening Type -
Housing Color -
Housing Material -
Operating Temperature -40°C ~ 85°C
Voltage Rating 10V
Current Rating 0.1A
Mating Cycles -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A118884CT

04:37:05 2.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,85000 0,85
10 0,74400 7,44
25 0,70040 17,51
50 0,67120 33,56
100 0,64210 64,21
250 0,58376 145,94
500 0,52538 262,69
1.000 0,46700 467,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A118884TR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,39801
Send Feedback