Add To Favorites
Product Overview
Digi-Key Part Number A108277CT-ND
Quantity Available 86.466
Can ship immediately
Manufacturer

Manufacturer Part Number

2199001-1

Description SHILEDFINGER1210EMBOSSPACKING
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets 2199001 Drawing
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Part Status Active
Type Shield Finger, Pre-Loaded
Shape -
Width 0.047" (1.20mm)
Length -
Height 0.041" (1.05mm)
Material -
Plating Gold
Plating - Thickness 19.685µin (0.50µm)
Attachment Method Solder
Operating Temperature -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 21990011
A108277CT

05:43:58 3.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,31000 0,31
10 0,29500 2,95
25 0,25320 6,33
50 0,21520 10,76
100 0,20680 20,68
250 0,18572 46,43
500 0,17726 88,63
1.000 0,14772 147,72
2.500 0,13506 337,65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A108277TR-ND
  • Minimum Quantity: 8.000
  • Quantity Available: 72.000 - Immediate
  • Unit Price: 0,10743
  • Digi-Reel® ? : A108277DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 86.466 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback