Add To Favorites
Product Overview
Digi-Key Part Number A121790-ND
Quantity Available 1.391
Can ship immediately
Manufacturer

Manufacturer Part Number

215308-4

Description CONN RECEPT 8POS DUAL T/H
Expanded Description 8 Position Receptacle Connector Tin 0.100" (2.54mm) Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 26 Weeks
Documents & Media
Datasheets 215308
3D Model 215308-4.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMPMODU HV-100
Packaging ? Tray ?
Part Status Active
Connector Type Receptacle
Number of Positions 8
Number of Positions Loaded All
Pitch 0.100" (2.54mm)
Number of Rows 2
Row Spacing 0.100" (2.54mm)
Height Stacking (Mating) -
Height Above Board 0.275" (6.99mm)
Mounting Type Through Hole
Termination Kinked Pin, Solder
Contact Finish Tin
Contact Finish Thickness 100µin (2.54µm)
Features -
Color Green
 
You May Also Be Interested In
Additional Resources
Standard Package ? 184
Other Names 215308-4-ND
A121790

08:07:44 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,70000 0,70
10 0,65400 6,54
50 0,52340 26,17
100 0,50150 50,15
250 0,45796 114,49
500 0,43612 218,06
1.000 0,35981 359,81
2.500 0,32710 817,74
5.000 0,31619 1.580,96

Submit a request for quotation on quantities greater than those displayed.

Send Feedback